- Home ›
- All Products›
- Magnetics ›
- Filters ›
- Power Line Filters ›
- 6609036-3
6609036-3
TE Connectivity / AMP Brand
3VSK7=F7236 S0
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
3VSK7=F7236 S0
Product Highlights:
- Filter - EMI/RFI
- Filter Type = Power Line
- SK (3-10 Amp) Series
- General Purpose Application, Switching Power Supply Application
- Mount Style = Flange
Search Keywords: 66090363
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:6609036-3
-
Alias/AKA:3VSK7
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8548000000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
6 -
Mounting:Through Hole
-
Maximum Voltage Rating:250 VAC
-
Maximum Current Rating:3 A
-
Operating Frequency:50,60 Hz
-
Operating Temperature:-10 to 40 °C
-
Dimension:81.5 x 57.2 x 38.9 mm
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
18
Ships today, if you order in
Manufacturer Stock:
288
can ship
MOQ for In Stock Qty:
6
MOQ for out of Stock Qty:
12
Order Increment:
6
19 Weeks
can ship
10/19/26
Price (USD)
Qty
Unit Price
6
$47.70
12
$40.03
24
$36.15
36
$36.06
48 +
$34.19
Click for Quote
Log in
to unlock special pricing