- Home ›
- All Products›
- Magnetics ›
- Filters ›
- Power Line Filters ›
- 6609036-2
6609036-2
TE Connectivity / AMP Brand
3VSK3=F7235 S0
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Description
+
3VSK3=F7235 S0
Product Highlights:
- Filter - EMI/RFI
- Filter Type = Power Line
- SK (3-10 Amp) Series
- General Purpose Application, Switching Power Supply Application
- Mount Style = Flanged
Search Keywords: 66090362
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:6609036-2
-
Alias/AKA:3VSK3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8548000000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
12 -
Mounting:Flange Mount
-
Maximum Voltage Rating:250 VAC
-
Maximum Current Rating:3 A
-
Operating Frequency:50,60 Hz
-
Operating Temperature:-10 to 40 °C
-
Dimension:65 x 52.6 x 29.5 mm
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
8
Ships today, if you order in
Minimum Order Quantity:
2
18 Weeks
can ship
10/5/26
Price (USD)
Qty
Unit Price
2
$39.15
5
$36.64
12
$35.27
36
$33.57
60
$31.35
108
$28.69
252 +
$27.51
Click for Quote
Log in
to unlock special pricing