- Home ›
- All Products›
- Magnetics ›
- Filters ›
- Power Line Filters ›
- 6609035-5
6609035-5
TE Connectivity / AMP Brand
6ESK1=F7226 S0
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Description
+
6ESK1=F7226 S0
Product Highlights:
- Filter - EMI/RFI
- Filter Type = Power Line
- SK (3-10 Amp) Series
- General Purpose Application, Switching Power Supply Application
- Mount Style = Flange
Search Keywords: 66090355
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:6609035-5
-
Alias/AKA:6ESK1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8548000000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Mounting:Flange Mount
-
Maximum Voltage Rating:250 VAC
-
Maximum Current Rating:6 A
-
Operating Frequency:50,60 Hz
-
Operating Temperature:-10 to 40 °C
-
Dimension:110.2 x 57.2 x 32.5 mm
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
36
Can Ship immediately
MOQ for out of Stock Qty:
10
17 Weeks
can ship
10/5/26
Price (USD)
Qty
Unit Price
1
$70.90
5
$70.72
10
$70.54
20
$43.41
30
$34.36
40 +
$33.68
Click for Quote
Log in
to unlock special pricing