- Home ›
- All Products›
- Magnetics ›
- Filters ›
- Power Line Filters ›
- 6609035-4
6609035-4
TE Connectivity / AMP Brand
3ESK7M=F7225 S0
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Description
+
3ESK7M=F7225 S0
Product Highlights:
- Filter - EMI/RFI
- Filter Type = Power Line
- SK (3-10 Amp) Series
- General Purpose Application, Switching Power Supply Application
- Mount Style = Flanged
Search Keywords: 66090354
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:6609035-4
-
Alias/AKA:3ESK7M
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8548000000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
6 -
Mounting:Through Hole
-
Maximum Voltage Rating:250 VAC
-
Maximum Current Rating:3 A
-
Operating Frequency:50,60 Hz
-
Operating Temperature:-10 to 40 °C
-
Dimension:81.5 x 57.2 x 38.9 mm
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
77
Ships today, if you order in
Minimum Order Quantity:
6
Order Increment:
6
15 Weeks
can ship
8/21/26
Price (USD)
Qty
Unit Price
6
$31.96
12
$31.48
30
$30.80
54
$28.83
102
$27.05
252
$26.54
504 +
$26.22
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments