- Home ›
- All Products›
- Magnetics ›
- Filters ›
- Power Line Filters ›
- 6609034-9
6609034-9
TE Connectivity / AMP Brand
20VDK1=F7620 S0
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued & Replaced
Roll Packaging
Certificate of Compliance Guarantee
Description
+
20VDK1=F7620 S0
Product Highlights:
- Filter - EMI/RFI
- Filter Type = Power Line
- DK (1-20 Amp, Enhanced K) Series
- General Purpose Application
- Mount Style = Flange
Search Keywords: 66090349
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:6609034-9
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8548900100
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
8 -
Mounting:Flange Mount
-
Maximum Voltage Rating:250 VAC
-
Maximum Current Rating:20 A
-
Operating Frequency:50,60 Hz
-
Operating Temperature:-10 to 40 °C
-
Dimension:65.5 x 97.8 x 45.2 mm
Tools/3D Models
+
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
16
Can Ship immediately
Price (USD)
Qty
Unit Price
1
$41.24
8
$39.41
16
$39.21
32
$39.02
56
$38.82
104
$38.63
256 +
$38.43
Click for Quote
Log in
to unlock special pricing