- Home ›
- All Products›
- Magnetics ›
- Filters ›
- Power Line Filters ›
- 6609034-1
6609034-1
TE Connectivity / AMP Brand
1VDK1=F7588 S0
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued & Replaced
Certificate of Compliance Guarantee
Description
+
1VDK1=F7588 S0
Search Keywords: 66090341
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:6609034-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8548900100
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
9 -
Mounting:Panel Mount
-
Maximum Voltage Rating:250 VAC
-
Maximum Current Rating:1 A
-
Operating Frequency:50,60 Hz
-
Operating Temperature:-10 to 40 °C
-
Dimension:52.6 x 85.1 x 29.5 mm
Tools/3D Models
+
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
11
Can Ship immediately
Minimum Order Quantity:
9
Order Increment:
9
Price (USD)
Qty
Unit Price
1
$19.382
9
$17.620
18
$17.360
27
$17.310
54
$16.990
108
$15.860
252
$15.660
504 +
$14.610
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments
Older Equivalent