- Home ›
- All Products›
- Magnetics ›
- Filters ›
- Power Line Filters ›
- 6609033-8
6609033-8
TE Connectivity / AMP Brand
10EDK3=F7614 S0
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued & Replaced
Description
+
10EDK3=F7614 S0
Search Keywords: 66090338
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:6609033-8
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8548000000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:Flange Mount
-
Maximum Voltage Rating:250 VAC
-
Maximum Current Rating:10 A
-
Operating Frequency:50,60 Hz
-
Operating Temperature:-10 to 40 °C
-
Dimension:52.6 x 85.1 x 33.5 mm
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
63
Ships today, if you order in
Minimum Order Quantity:
3
Price (USD)
Qty
Unit Price
3
$23.51
12
$21.77
100
$20.75
500
$19.47
1,000
$18.44
2,500 +
$18.06
Click for Quote
Log in
to unlock special pricing