- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 6609033-3
6609033-3
TE Connectivity / AMP Brand
3EDK1=F7596 S0
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued & Replaced
Description
+
3EDK1=F7596 S0
Product Highlights:
- Filter - EMI/RFI
- Filter Type = Power Line
- DK (1-20 Amp, Enhanced K) Series
- General Purpose Application
- Mount Style = Flanged
Search Keywords: 66090333
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:6609033-3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8548000000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Filter Type:Power Line
-
Output Type:.250" FASTON
-
Ground Choke Option:No
-
Filtered:Yes
-
Mount Style:Flanged
-
Voltage (Max):250 VAC
-
Current Rating:3 A
-
Operating Temperature Range:-10 – 40 °C
-
Input Type:.250" FASTON
-
Leakage Current (Max) (250VAC, 50Hz):.38 mA
-
Leakage Current (Max) (120VAC, 60Hz):.22 mA
Tools/3D Models
+
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
39
Ships today, if you order in
Minimum Order Quantity:
4
Price (USD)
Qty
Unit Price
4
$20.90
12
$19.35
500
$18.44
1,000
$17.30
2,500
$16.38
5,000 +
$16.04
Click for Quote
Log in
to unlock special pricing