Available Replacements
RECOMMENDED REPLACEMENT
1-1609034-1
1-1609034-1

TE Connectivity / AMP Brand

In Stock: 0

Minimum Order: 5

VIEW PRODUCT
Image is representational - see mfr. specs

1EDK3=F7590 S0

+ see all

Datasheet Accessories

RoHS Compliant
Discontinued & Replaced
Packaging
Certificate of Compliance Guarantee
Description +
1EDK3=F7590 S0
Product Highlights:
  • Filter - EMI/RFI
  • Filter Type = Power Line
  • DK (1-20 Amp, Enhanced K) Series
  • General Purpose Application
  • Mount Style = Flanged
Search Keywords: 66090332
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    6609033-2
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8548900100
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    9
  • Ground Choke Option:
    No
  • Leakage Current (Max) (250VAC, 50Hz):
    .38 mA
  • Voltage (Max):
    250 VAC
  • Leakage Current (Max) (120VAC, 60Hz):
    .22 mA
  • Operating Temperature Range:
    -10 – 40 °C
  • Filter Type:
    Power Line
Tools/3D Models +
  • Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!