- Home ›
- All Products›
- 6609033-1
6609033-1
TE Connectivity / AMP Brand
1EDK1=F7587 S0
Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Certificate of Compliance Guarantee
Description
+
1EDK1=F7587 S0
Product Highlights:
- Filter - EMI/RFI
- Filter Type = Power Line
- DK (1-20 Amp, Enhanced K) Series
- General Purpose Application
- Mount Style = Flanged
Search Keywords: 66090331
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:6609033-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8548000000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
9 -
Voltage (Max):250 VAC
-
Ground Choke Option:No
-
Leakage Current (Max) (120VAC, 60Hz):.22 mA
-
Operating Temperature Range:-10 – 40 °C
-
Leakage Current (Max) (250VAC, 50Hz):.38 mA
-
Filter Type:Power Line
Product Guides
+
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
RECOMMENDED REPLACEMENT