- Home ›
- All Products›
- Magnetics ›
- Filters ›
- Power Line Filters ›
- 6609032-4
6609032-4
TE Connectivity / AMP Brand
2VR3=F7197 S0
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
2VR3=F7197 S0
Product Highlights:
- Filter - EMI/RFI
- Filter Type = Power Line
- R (1-20 Amp) Series
- General Purpose Application
- Mount Style = Flanged
Search Keywords: 66090324
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:6609032-4
-
Alias/AKA:2VR3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8548000000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
9 -
Mounting:Flange Mount
-
Maximum Voltage Rating:250 VAC
-
Maximum Current Rating:2 A
-
Operating Frequency:50,60 Hz
-
Operating Temperature:-10 to 40 °C
-
Dimension:46 x 70.6 x 29.5 mm
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
11
Ships today, if you order in
Minimum Order Quantity:
9
Order Increment:
9
17 Weeks
can ship
10/5/26
Price (USD)
Qty
Unit Price
9
$20.46
18
$20.15
27
$19.97
54
$19.67
108
$18.48
252
$18.12
504 +
$16.75
Click for Quote
Log in
to unlock special pricing