- Home ›
- All Products›
- Magnetics ›
- Filters ›
- Power Line Filters ›
- 6609032-2
6609032-2
TE Connectivity / AMP Brand
1VR3=F7195 S0
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
1VR3=F7195 S0
Product Highlights:
- Filter - EMI/RFI
- Filter Type = Power Line
- R (1-20 Amp) Series
- General Purpose Application
- Mount Style = Flanged
Search Keywords: 66090322
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:6609032-2
-
Alias/AKA:1VR3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8548000000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
9 -
Mounting:Flange Mount
-
Maximum Voltage Rating:250 VAC
-
Maximum Current Rating:1 A
-
Operating Frequency:50,60 Hz
-
Operating Temperature:-10 to 40 °C
-
Dimension:46 x 70.6 x 29.5 mm
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
42
Ships today, if you order in
MOQ for out of Stock Qty:
23
17 Weeks
can ship
9/28/26
Price (USD)
Qty
Unit Price
1
$30.96
5
$21.79
10
$21.68
23
$21.37
45
$21.26
68
$21.15
90 +
$21.05
Click for Quote
Log in
to unlock special pricing