- Home ›
- All Products›
- Magnetics ›
- Filters ›
- Power Line Filters ›
- 6609032-1
6609032-1
TE Connectivity / AMP Brand
1VR1=F7194 S0
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
1VR1=F7194 S0
Product Highlights:
- Filter - EMI/RFI
- Filter Type = Power Line
- R (1-20 Amp) Series
- General Purpose Application
- Mount Style = Flanged
Search Keywords: 66090321
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:6609032-1
-
Alias/AKA:1VR1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8548000000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
40 -
Mounting:Flange Mount
-
Maximum Voltage Rating:250 VAC
-
Maximum Current Rating:1 A
-
Operating Frequency:50,60 Hz
-
Operating Temperature:-10 to 40 °C
-
Dimension:46 x 8.51 x 29.5 mm
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
60
Can Ship immediately
MOQ for out of Stock Qty:
20
30 Weeks
can ship
12/7/26
Price (USD)
Qty
Unit Price
1
$43.54
5
$43.43
10
$43.32
20
$43.21
40
$26.59
60
$21.05
80 +
$20.63
Click for Quote
Log in
to unlock special pricing