- Home ›
- All Products›
- Magnetics ›
- Filters ›
- Power Line Filters ›
- 6609031-6
6609031-6
TE Connectivity / AMP Brand
3ER3=F7182 S0
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Description
+
3ER3=F7182 S0
Product Highlights:
- Filter - EMI/RFI
- Filter Type = Power Line
- R (1-20 Amp) Series
- General Purpose Application
- Mount Style = Flanged
Search Keywords: 66090316
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:6609031-6
-
Alias/AKA:3ER3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8548000000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
12 -
Mounting:Flange Mount
-
Maximum Voltage Rating:250 VAC
-
Maximum Current Rating:3 A
-
Operating Frequency:50,60 Hz
-
Operating Temperature:-10 to 40 °C
-
Dimension:52.6 x 85.1 x 29.5 mm
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
30
Can Ship immediately
MOQ for In Stock Qty:
2
MOQ for out of Stock Qty:
2
17 Weeks
can ship
9/28/26
Price (USD)
Qty
Unit Price
2
$40.39
5
$40.29
12
$40.19
24
$30.14
36
$28.13
48 +
$27.57
Click for Quote
Log in
to unlock special pricing