- Home ›
- All Products›
- Magnetics ›
- Filters ›
- Power Line Filters ›
- 6609031-5
6609031-5
TE Connectivity / AMP Brand
3ER1=F7181 S0
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
3ER1=F7181 S0
Product Highlights:
- Filter - EMI/RFI
- Filter Type = Power Line
- R (1-20 Amp) Series
- General Purpose Application
- Mount Style = Flanged
Search Keywords: 66090315
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:6609031-5
-
Alias/AKA:3ER1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8548000000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
12 -
Mounting:Flange Mount
-
Maximum Voltage Rating:250 VAC
-
Maximum Current Rating:3 A
-
Operating Frequency:50,60 Hz
-
Operating Temperature:-10 to 40 °C
-
Dimension:52.6 x 97.8 x 29.5 mm
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
45
Ships today, if you order in
MOQ for out of Stock Qty:
12
17 Weeks
can ship
9/7/26
Price (USD)
Qty
Unit Price
1
$36.40
5
$36.31
12
$36.22
24
$27.16
36
$25.35
48 +
$24.85
Click for Quote
Log in
to unlock special pricing