- Home ›
- All Products›
- Magnetics ›
- Filters ›
- Power Line Filters ›
- 6609028-7
6609028-7
TE Connectivity / AMP Brand
3VK7=F7137 S0
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Description
+
3VK7=F7137 S0
Product Highlights:
- Filter - EMI/RFI
- Filter Type = Power Line
- K (1-10 Amp) Series
- General Purpose Application
- Mount Style = Bulkhead
Search Keywords: 66090287
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:6609028-7
-
Alias/AKA:3VK7
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8548000000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
9 -
Mounting:Flange Mount
-
Maximum Voltage Rating:250 VAC
-
Maximum Current Rating:3 A
-
Operating Frequency:50,60 Hz
-
Operating Temperature:-10 to 40 °C
-
Dimension:81.5 x 57.2 x 32.5 mm
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
126
Can Ship immediately
MOQ for In Stock Qty:
7
MOQ for out of Stock Qty:
7
17 Weeks
can ship
9/28/26
Price (USD)
Qty
Unit Price
7
$33.04
10
$32.96
23
$32.87
45
$20.68
68
$16.25
90 +
$15.92
Click for Quote
Log in
to unlock special pricing