- Home ›
- All Products›
- Magnetics ›
- Filters ›
- Power Line Filters ›
- 6609028-5
6609028-5
TE Connectivity / AMP Brand
3VK1=F7135 S0
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
3VK1=F7135 S0
Product Highlights:
- Filter - EMI/RFI
- Filter Type = Power Line
- K (1-10 Amp) Series
- General Purpose Application
- Mount Style = Flange
Search Keywords: 66090285
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:6609028-5
-
Alias/AKA:3VK1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8548000000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
12 -
Mounting:Flange Mount
-
Maximum Voltage Rating:250 VAC
-
Maximum Current Rating:3 A
-
Operating Frequency:50,60 Hz
-
Operating Temperature:-10 to 40 °C
-
Dimension:78.7 x 71.4 x 29.5 mm
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
7
Can Ship immediately
On Order:
96
can ship 8/26/26
30 Weeks
can ship
12/3/26
Price (USD)
Qty
Unit Price
1
$26.52
5
$22.91
12
$19.33
36
$16.88
60
$16.79
108
$16.40
252 +
$16.14
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments