- Home ›
- All Products›
- Magnetics ›
- Filters ›
- Power Line Filters ›
- 6609028-3
6609028-3
TE Connectivity / AMP Brand
2VK1=F7133 S0
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
2VK1=F7133 S0
Product Highlights:
- Filter - EMI/RFI
- Filter Type = Power Line
- K (1-10 Amp) Series
- General Purpose Application
- Mount Style = Flange
Search Keywords: 66090283
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:6609028-3
-
Alias/AKA:2VK1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8548000000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
36 -
Mounting:Flange Mount
-
Maximum Voltage Rating:250 VAC
-
Maximum Current Rating:2 A
-
Operating Frequency:50,60 Hz
-
Operating Temperature:-10 to 40 °C
-
Dimension:71.4 x 78.7 x 23.1 mm
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
231
Ships today, if you order in
Minimum Order Quantity:
5
30 Weeks
can ship
1/6/27
Price (USD)
Qty
Unit Price
5
$20.86
10
$19.31
36
$15.73
72
$15.13
108
$14.49
252
$13.87
504 +
$13.21
Click for Quote
Log in
to unlock special pricing