- Home ›
- All Products›
- Magnetics ›
- Filters ›
- Power Line Filters ›
- 6609028-2
6609028-2
TE Connectivity / AMP Brand
1VK3=F7132 S0
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
1VK3=F7132 S0
Product Highlights:
- Filter - EMI/RFI
- Filter Type = Power Line
- K (1-10 Amp) Series
- General Purpose Application
- Mount Style = Flanged
Search Keywords: 66090282
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:6609028-2
-
Alias/AKA:1VK3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8548000000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
36 -
Mounting:Flange Mount
-
Maximum Voltage Rating:250 VAC
-
Maximum Current Rating:1 A
-
Operating Frequency:50,60 Hz
-
Operating Temperature:-10 to 40 °C
-
Dimension:46 x 71.4 x 23.1 mm
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1
Can Ship immediately
MOQ for out of Stock Qty:
18
18 Weeks
can ship
10/5/26
Price (USD)
Qty
Unit Price
1
$28.68
5
$27.68
10
$22.59
18
$21.58
36
$20.00
54
$19.90
72 +
$19.43
Click for Quote
Log in
to unlock special pricing