- Home ›
- All Products›
- 6609027-8
6609027-8
TE Connectivity / AMP Brand
3EK7M=F7088 S0
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
3EK7M=F7088 S0
Search Keywords: 66090278
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:6609027-8
-
Alias/AKA:3EK7M
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8548000000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
9 -
Ground Choke Option:No
-
Leakage Current (Max) (250VAC, 50Hz):.36 mA
-
Operating Temperature Range:-10 – 40 °C
-
Voltage (Max):250 VAC
-
Filter Type:Power Line
-
Leakage Current (Max) (120VAC, 60Hz):.21 mA
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
12
12 Weeks
can ship
8/24/26
Price (USD)
Qty
Unit Price
12
$26.72
23
$20.91
34
$19.80
45 +
$19.41
Click for Quote
Log in
to unlock special pricing