- Home ›
- All Products›
- Magnetics ›
- Filters ›
- Power Line Filters ›
- 6609027-2
6609027-2
TE Connectivity / AMP Brand
1EK3=F7082 S0
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Description
+
1EK3=F7082 S0
Product Highlights:
- Filter - EMI/RFI
- Filter Type = Power Line
- K (1-10 Amp) Series
- General Purpose Application
- Mount Style = Flanged
Search Keywords: 66090272
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:6609027-2
-
Alias/AKA:1EK3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8548000000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
36 -
Mounting:Flange Mount
-
Maximum Voltage Rating:250 VAC
-
Maximum Current Rating:1 A
-
Operating Frequency:50,60 Hz
-
Operating Temperature:-10 to 40 °C
-
Dimension:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
328
Can Ship immediately
MOQ for In Stock Qty:
8
MOQ for out of Stock Qty:
8
12 Weeks
can ship
8/31/26
Price (USD)
Qty
Unit Price
8
$26.90
10
$26.84
18
$26.76
36
$20.07
54
$18.74
72 +
$18.36
Click for Quote
Log in
to unlock special pricing