- Home ›
- All Products›
- Magnetics ›
- Filters ›
- Power Line Filters ›
- 6609021-6
6609021-6
TE Connectivity / AMP Brand
3VB3=F7125 S0
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Description
+
3VB3=F7125 S0
Product Highlights:
- Filter - EMI/RFI
- Filter Type = Power Line
- B (1-30 Amp) Series
- General Purpose Application
- Mount Style = Flanged
Search Keywords: 66090216
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:6609021-6
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8548000000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
36 -
Mounting:Flange Mount
-
Maximum Voltage Rating:250 VAC
-
Maximum Current Rating:3 A
-
Operating Frequency:50,60 Hz
-
Operating Temperature:-10 to 40 °C
-
Dimension:64.3 x 19.8 mm
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
2
Ships today, if you order in
You may purchase all in-stock quantity of 2
On Order:
522
can ship 9/16/26
Stock lot only:
2
Minimum Order Quantity:
5
37 Weeks
can ship
2/15/27
Price (USD)
Qty
Unit Price
1
$21.186
5
$19.260
10
$16.310
36
$14.710
72
$14.680
108
$14.220
252
$13.200
504 +
$12.560
Click for Quote
Log in
to unlock special pricing