- Home ›
- All Products›
- Magnetics ›
- Filters ›
- Power Line Filters ›
- 6609021-2
6609021-2
TE Connectivity / AMP Brand
Power Line Filter - Chassis - 1 A - 250 VAC - EMI - RFI - Wire Leaded - 1.86 mH - 12000 pF.
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
Power Line Filter - Chassis - 1 A - 250 VAC - EMI - RFI - Wire Leaded - 1.86 mH - 12000 pF.
Product Highlights:
- Filter - EMI/RFI
- Filter Type = Power Line
- B (1-30 Amp) Series
- General Purpose Application
- Mount Style = Flange
Search Keywords: 66090212
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:6609021-2
-
Alias/AKA:1VB3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8548000000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
56 -
Mounting:Flange Mount
-
Maximum Voltage Rating:250 VAC
-
Maximum Current Rating:1 A
-
Operating Frequency:50,60 Hz
-
Operating Temperature:-10 to 40 °C
-
Dimension:64.3 x 16.8 mm
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
402
Can Ship immediately
Minimum Order Quantity:
5
17 Weeks
can ship
9/3/26
Price (USD)
Qty
Unit Price
5
$18.92
10
$15.46
25
$14.12
56
$12.95
112
$12.56
280
$11.86
504 +
$11.26
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments