- Home ›
- All Products›
- Magnetics ›
- Filters ›
- Power Line Filters ›
- 6609021-1
6609021-1
TE Connectivity / AMP Brand
1VB1=F7120 S0
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
1VB1=F7120 S0
Product Highlights:
- Power Line
- B (1-30 Amp) Series
- General Purpose Application
- Mount Style = Flange
- Current Rating = 1 Amps.
Search Keywords: 66090211
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:6609021-1
-
Alias/AKA:1VB1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8548000000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
56 -
Mounting:Flange Mount
-
Maximum Voltage Rating:250 VAC
-
Maximum Current Rating:1 A
-
Operating Frequency:50,60 Hz
-
Operating Temperature:-10 to 40 °C
-
Dimension:57.2 x 64.3 x 16.8 mm
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3,768
Ships today, if you order in
Minimum Order Quantity:
5
6 Weeks
can ship
7/13/26
Price (USD)
Qty
Unit Price
1
$19.129
5
$17.390
25
$14.280
56
$13.200
112
$12.350
280
$11.390
504
$11.330
1,008 +
$11.280
Click for Quote
Log in
to unlock special pricing