- Home ›
- All Products›
- Magnetics ›
- Filters ›
- Power Line Filters ›
- 6609020-9
6609020-9
TE Connectivity / AMP Brand
10EB1=F7106 S0
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
10EB1=F7106 S0
Product Highlights:
- Filter - EMI/RFI
- Filter Type = Power Line
- B (1-30 Amp) Series
- General Purpose Application
- Mount Style = Flanged
Search Keywords: 66090209
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:6609020-9
-
Alias/AKA:10EB1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8548000000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
35 -
Mounting:Flange Mount
-
Maximum Voltage Rating:250 VAC
-
Maximum Current Rating:10 A
-
Operating Frequency:50,60 Hz
-
Operating Temperature:-10 to 40 °C
-
Dimension:66.3 x 64.3 x 29.5 mm
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
199
Can Ship immediately
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
53
17 Weeks
can ship
9/28/26
Price (USD)
Qty
Unit Price
5
$29.92
10
$29.84
25
$29.77
53
$29.70
105
$18.45
158
$14.56
210 +
$14.27
Click for Quote
Log in
to unlock special pricing