- Home ›
- All Products›
- Magnetics ›
- Filters ›
- Power Line Filters ›
- 6609020-2
6609020-2
TE Connectivity / AMP Brand
1EB3=F7099 S0
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
1EB3=F7099 S0
Product Highlights:
- Filter - EMI/RFI
- Filter Type = Power Line
- B (1-30 Amp) Series
- General Purpose Application
- Mount Style = Flanged
Search Keywords: 66090202
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:6609020-2
-
Alias/AKA:1EB3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8548000000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
56 -
Mounting:Flange Mount
-
Maximum Voltage Rating:250 VAC
-
Maximum Current Rating:1 A
-
Operating Frequency:50,60 Hz
-
Operating Temperature:-10 to 40 °C
-
Dimension:64.3 x 16.8 mm
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
235
Ships today, if you order in
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
42
17 Weeks
can ship
9/28/26
Price (USD)
Qty
Unit Price
5
$30.07
10
$30.00
25
$29.92
42
$29.85
84
$18.37
126
$14.54
168 +
$14.25
Click for Quote
Log in
to unlock special pricing