- Home ›
- All Products›
- Magnetics ›
- Filters ›
- Power Line Filters ›
- 6609020-1
6609020-1
TE Connectivity / AMP Brand
1EB1=F7098 S0
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
1EB1=F7098 S0
Product Highlights:
- Filter - EMI/RFI
- Filter Type = Power Line
- B (1-30 Amp) Series
- General Purpose Application
- Mount Style = Flanged
Search Keywords: 66090201
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:6609020-1
-
Alias/AKA:1EB1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8548000000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
56 -
Mounting:Flange Mount
-
Maximum Voltage Rating:250 VAC
-
Maximum Current Rating:1 A
-
Operating Frequency:50,60 Hz
-
Operating Temperature:-10 to 40 °C
-
Dimension:57.2 x 64.3 x 16.8 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
189
Can Ship immediately
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
42
19 Weeks
can ship
10/19/26
Price (USD)
Qty
Unit Price
5
$26.90
10
$26.84
25
$26.77
42
$26.70
84
$16.43
126
$13.01
168 +
$12.75
Click for Quote
Log in
to unlock special pricing