- Home ›
- All Products›
- Connectors ›
- Terminals ›
- Butt Splice ›
- 6609019-5
Available Replacements
Reemplazo recomendado
TE Connectivity / AMP Brand
6609019-5
Splice Terminal 10-12AWG 20.57mm 5.53mm Tin
View Datasheet Ask the Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Certificate of Compliance
Description
+
Splice Terminal 10-12AWG 20.57mm 5.53mm Tin
Search Keywords: 66090195
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | 6609019-5 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8548900100 |
| COO: | MX |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
35 |
Product Guides
+
Frequently Asked Questions
Is 6609019-5 discontinued?
Yes, 6609019-5 from Te Connectivity / Amp Brand is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces 6609019-5?
The recommended replacement for 6609019-5 is 10-B-1 from TE Connectivity / AMP Brand, available from OnlineComponents.com.
Is 6609019-5 RoHS compliant?
Yes, 6609019-5 is RoHS compliant.
What is the lead time for 6609019-5?
The standard lead time for 6609019-5 is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.