- Home ›
- All Products›
- Magnetics ›
- Filters ›
- Power Line Filters ›
- 6609018-8
6609018-8
TE Connectivity / AMP Brand
10EBF4=F7632 S0
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Description
+
10EBF4=F7632 S0
Product Highlights:
- Filter - EMI/RFI
- Filter Type = Power Line
- EBF (1-10 Amp) Series
- General Purpose Application
- Mount Style = Flanged
Search Keywords: 66090188
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:6609018-8
-
Alias/AKA:10EBF4
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694030
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
12 -
Mounting:Panel Mount
-
Maximum Voltage Rating:250 VAC
-
Maximum Current Rating:10 A
-
Operating Frequency:50,60 Hz
-
Operating Temperature:-10 to 40 °C
-
Dimension:50.5 x 29.46 mm
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
48
Can Ship immediately
MOQ for In Stock Qty:
12
MOQ for out of Stock Qty:
12
20 Weeks
can ship
10/26/26
Price (USD)
Qty
Unit Price
12
$24.74
18
$24.68
36
$18.51
54
$17.28
72 +
$16.93
Click for Quote
Log in
to unlock special pricing