- Home ›
- All Products›
- Magnetics ›
- Filters ›
- Power Line Filters ›
- 6609018-7
6609018-7
TE Connectivity / AMP Brand
10EBF1=F7628 S0
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
10EBF1=F7628 S0
Product Highlights:
- Filter - EMI/RFI
- Filter Type = Power Line
- EBF (1-10 Amp) Series
- General Purpose Application
- Mount Style = Flanged
Search Keywords: 66090187
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:6609018-7
-
Alias/AKA:10EBF1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694030
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
24 -
Mounting:Panel Mount
-
Maximum Voltage Rating:250 VAC
-
Maximum Current Rating:10 A
-
Operating Frequency:50,60 Hz
-
Operating Temperature:-10 to 40 °C
-
Dimension:50.5 mm
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
47
Can Ship immediately
On Order:
144
can ship 9/16/26
Minimum Order Quantity:
5
30 Weeks
can ship
12/29/26
Price (USD)
Qty
Unit Price
5
$18.53
24
$17.65
48
$17.38
72
$15.07
120
$15.00
264
$14.92
504 +
$14.31
Click for Quote
Log in
to unlock special pricing