- Home ›
- All Products›
- Magnetics ›
- Filters ›
- Power Line Filters ›
- 6609018-1
6609018-1
TE Connectivity / AMP Brand
1EBF1=F7625 S0
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
1EBF1=F7625 S0
Product Highlights:
- Filter - EMI/RFI
- Filter Type = Power Line
- EBF (1-10 Amp) Series
- General Purpose Application
- Mount Style = Flange
Search Keywords: 66090181
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:6609018-1
-
Alias/AKA:1EBF1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694030
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
24 -
Mounting:Panel Mount
-
Maximum Voltage Rating:250 VAC
-
Maximum Current Rating:1 A
-
Operating Frequency:50,60 Hz
-
Operating Temperature:-10 to 40 °C
-
Dimension:50.5 mm
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
67
Ships today, if you order in
Minimum Order Quantity:
5
19 Weeks
can ship
10/19/26
Price (USD)
Qty
Unit Price
5
$14.88
24
$14.39
48
$14.17
72
$14.04
120
$13.88
264
$13.63
504 +
$12.61
Click for Quote
Log in
to unlock special pricing