- Home ›
- All Products›
- Magnetics ›
- Filters ›
- Power Line Filters ›
- 6609017-1
6609017-1
TE Connectivity / AMP Brand
1EC1=F7280 S0
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Description
+
1EC1=F7280 S0
Product Highlights:
- Filter - EMI/RFI
- Filter Type = Power Line
- EC (1-10 Amp) Series
- General Purpose Application
- Mount Style = Flanged
Search Keywords: 66090171
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:6609017-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694030
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
40 -
Mounting:Flange Mount
-
Maximum Voltage Rating:250 VAC
-
Maximum Current Rating:1 A
-
Operating Frequency:50,60 Hz
-
Operating Temperature:-10 to 40 °C
-
Dimension:50.3 mm
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
205
Can Ship immediately
MOQ for In Stock Qty:
7
MOQ for out of Stock Qty:
7
19 Weeks
can ship
10/19/26
Price (USD)
Qty
Unit Price
7
$30.22
10
$30.15
20
$22.61
30
$21.10
40 +
$20.69
Click for Quote
Log in
to unlock special pricing