- Home ›
- All Products›
- Magnetics ›
- Filters ›
- Power Line Filters ›
- 6609016-9
6609016-9
TE Connectivity / AMP Brand
6ED1=F7074
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Pack Packaging
Certificate of Compliance Guarantee
Description
+
6ED1=F7074
Product Highlights:
- Filter - EMI/RFI
- Filter Type = Power Line
- ED (1-15 Amp) Series
- General Purpose Application
- Mount Style = Flange
Search Keywords: 66090169
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:6609016-9
-
Alias/AKA:6ED1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694030
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
40 -
Mounting:Flange Mount
-
Maximum Voltage Rating:250 VAC
-
Maximum Current Rating:6 A
-
Operating Frequency:50,60 Hz
-
Operating Temperature:-10 to 40 °C
-
Dimension:50.3 mm
Tools/3D Models
+
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
264
Can Ship immediately
Price (USD)
Qty
Unit Price
1
$20.36
10
$15.10
40
$14.70
80
$13.85
280
$13.44
520
$13.38
1,000 +
$13.31
Click for Quote
Log in
to unlock special pricing