- Home ›
- All Products›
- Magnetics ›
- Filters ›
- Power Line Filters ›
- 6609015-2
6609015-2
TE Connectivity / AMP Brand
1EF2F=F7322 S0
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Pack Packaging
Description
+
1EF2F=F7322 S0
Product Highlights:
- Filter - EMI/RFI
- Filter Type = Power Line
- EF (1-15 Amp) Series
- General Purpose Application
- Mount Style = Flanged
Search Keywords: 66090152
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:6609015-2
-
Alias/AKA:1EF2F
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694030
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
40 -
Mounting:Panel Mount
-
Maximum Voltage Rating:250 VAC
-
Maximum Current Rating:1 A
-
Operating Frequency:50,60 Hz
-
Operating Temperature:-10 to 40 °C
-
Dimension:50.3 mm
Tools/3D Models
+
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
120
Can Ship immediately
Minimum Order Quantity:
7
Price (USD)
Qty
Unit Price
7
$13.42
31
$12.78
121
$12.20
301
$11.67
902 +
$11.19
Click for Quote
Log in
to unlock special pricing