- Home ›
- All Products›
- Magnetics ›
- Filters ›
- Power Line Filters ›
- 6609014-5
Available Replacements
TE Connectivity / AMP Brand
6609014-5
Power Line Filter EMI 50Hz/60Hz 3A 250VAC Quick Connect Flange Mount
View Datasheet Ask the Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Certificate of Compliance
Description
+
Power Line Filter EMI 50Hz/60Hz 3A 250VAC Quick Connect Flange Mount
Search Keywords: 66090145
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:6609014-5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8548900100
-
COO:MX
-
ECCN:EAR99
-
Supplier's Standard Package:
40 -
Mounting:Flange Mount
-
Maximum Voltage Rating:250 VAC
-
Maximum Current Rating:3 A
-
Operating Frequency:50,60 Hz
-
Operating Temperature:-10 to 40 °C
-
Dimension:50.3 mm
Product Guides
+
Frequently Asked Questions
Is 6609014-5 discontinued?
Yes, 6609014-5 from Te Connectivity / Amp Brand is discontinued (end-of-life November 2014). OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces 6609014-5?
The recommended replacement for 6609014-5 is 3EF1 from TE Connectivity / Corcom Brand, available from OnlineComponents.com.
Is 6609014-5 RoHS compliant?
Yes, 6609014-5 is RoHS compliant.
What is the lead time for 6609014-5?
The standard lead time for 6609014-5 is approximately 3 weeks. In-stock quantities ship from OnlineComponents.com.
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.