- Home ›
- All Products›
- Magnetics ›
- Filters ›
- Power Line Filters ›
- 6609013-7
6609013-7
TE Connectivity / AMP Brand
15EH4=F7697 S0
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
15EH4=F7697 S0
Product Highlights:
- Filter - EMI/RFI
- Filter Type = Power Line
- H (3-15 Amp) Series
- Medical Application
- Mount Style = Flanged
Search Keywords: 66090137
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:6609013-7
-
Alias/AKA:15EH4
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8548000000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
40 -
Mounting:Panel Mount
-
Maximum Voltage Rating:250 VAC
-
Maximum Current Rating:15 A
-
Operating Frequency:50,60 Hz
-
Operating Temperature:-10 to 40 °C
-
Dimension:50.3 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
162
Ships today, if you order in
19 Weeks
can ship
10/19/26
Price (USD)
Qty
Unit Price
1
$18.64
5
$18.02
10
$17.75
40
$17.22
80
$16.95
120
$16.79
280 +
$16.47
Click for Quote
Log in
to unlock special pricing