- Home ›
- All Products›
- Magnetics ›
- Filters ›
- Power Line Filters ›
- 6609013-6
6609013-6
TE Connectivity / AMP Brand
10EH4C=F7437 S0
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Description
+
10EH4C=F7437 S0
Product Highlights:
- Power Line
- H (3-15 Amp) Series
- Medical Application
- Mount Style = Flange
- Current Rating = 10 Amps.
Search Keywords: 66090136
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:6609013-6
-
Alias/AKA:10EH4C
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8548000000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
40 -
Mounting:Panel Mount
-
Maximum Voltage Rating:250 VAC
-
Maximum Current Rating:10 A
-
Operating Frequency:50,60 Hz
-
Operating Temperature:-10 to 40 °C
-
Dimension:50.3 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
68
Can Ship immediately
MOQ for In Stock Qty:
3
MOQ for out of Stock Qty:
3
30 Weeks
can ship
12/4/26
Price (USD)
Qty
Unit Price
3
$36.95
5
$36.86
10
$36.77
30
$36.68
60
$22.57
90
$17.87
120 +
$17.51
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments