- Home ›
- All Products›
- Magnetics ›
- Filters ›
- Power Line Filters ›
- 6609013-3
6609013-3
TE Connectivity / AMP Brand
6EH8=F7567 S0
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
6EH8=F7567 S0
Product Highlights:
- Filter - EMI/RFI
- Filter Type = Power Line
- H (3-15 Amp) Series
- Medical Application
- Mount Style = Flanged
Search Keywords: 66090133
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:6609013-3
-
Alias/AKA:6EH8
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8548000000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
40 -
Mounting:Panel Mount
-
Maximum Voltage Rating:250 VAC
-
Maximum Current Rating:6 A
-
Operating Frequency:50,60 Hz
-
Operating Temperature:-10 to 40 °C
-
Dimension:50.3 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
248
can ship 11/4/26
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
30
33 Weeks
can ship
1/25/27
Price (USD)
Qty
Unit Price
5
$30.29
10
$30.21
30
$30.13
60
$18.54
90
$14.68
120 +
$14.39
Click for Quote
Log in
to unlock special pricing