- Home ›
- All Products›
- Magnetics ›
- Filters ›
- Power Line Filters ›
- 6609013-2
6609013-2
TE Connectivity / AMP Brand
6EH9=F7288 S0
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
6EH9=F7288 S0
Product Highlights:
- Filter - EMI/RFI
- Filter Type = Power Line
- H (3-15 Amp) Series
- Medical Application
- Mount Style = Flanged
Search Keywords: 66090132
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:6609013-2
-
Alias/AKA:6EH9
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8548000000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
40 -
Mounting:Panel Mount
-
Maximum Voltage Rating:250 VAC
-
Maximum Current Rating:6 A
-
Operating Frequency:50,60 Hz
-
Operating Temperature:-10 to 40 °C
-
Dimension:50.3 mm
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
7
Can Ship immediately
Minimum Order Quantity:
5
19 Weeks
can ship
9/18/26
Price (USD)
Qty
Unit Price
1
$15.411
5
$14.010
10
$13.670
40
$13.470
80
$13.180
120
$12.910
280
$12.750
520 +
$12.070
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments