- Home ›
- All Products›
- Magnetics ›
- Filters ›
- Power Line Filters ›
- 6609013-1
6609013-1
TE Connectivity / AMP Brand
6EH4=F7287 S0
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Description
+
6EH4=F7287 S0
Product Highlights:
- Power Line
- H (3-15 Amp) Series
- Medical Application
- Mount Style = Flange
- Current Rating = 6 Amps.
Search Keywords: 66090131
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:6609013-1
-
Alias/AKA:6EH4
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8548000000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
40 -
Mounting:Panel Mount
-
Maximum Voltage Rating:250 VAC
-
Maximum Current Rating:6 A
-
Operating Frequency:50,60 Hz
-
Operating Temperature:-10 to 40 °C
-
Dimension:50.3 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
218
Ships today, if you order in
Minimum Order Quantity:
5
30 Weeks
can ship
12/31/26
Price (USD)
Qty
Unit Price
5
$18.08
10
$17.25
40
$16.73
80
$16.01
120
$15.35
280
$14.94
520 +
$13.84
Click for Quote
Log in
to unlock special pricing