Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

6609012-3

EMC/EMI Line Filter - Single Phase - Single Stage - 250V - 6A - 50/60Hz - 465µH - Quick Connect - Chassis Mount.

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
EMC/EMI Line Filter - Single Phase - Single Stage - 250V - 6A - 50/60Hz - 465µH - Quick Connect - Chassis Mount.
Product Highlights:
  • Filter - EMI/RFI
  • Filter Type = Power Line
  • H (3-15 Amp) Series
  • Medical Application
  • Mount Style = Flange
Search Keywords: 66090123
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 6609012-3
Alias/AKA: 6EH1
Unit of Measure: Per Each
RoHS: Yes
HTS: 8548000000
COO: TH
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 56
Mounting: Flange Mount
Maximum Voltage Rating: 250 VAC
Maximum Current Rating: 6 A
Operating Frequency: 50,60 Hz
Operating Temperature: -10 to 40 °C
Dimension: 64.2 x 57.2 x 16.7 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 6609012-3 RoHS compliant?
Yes, 6609012-3 is RoHS compliant.
What is the lead time for 6609012-3?
The standard lead time for 6609012-3 is approximately 48 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 16
Can Ship immediately
On Order:
504   can ship 5/3/27
504   can ship 6/28/27
Minimum Order Quantity:
5
48 Weeks can ship 10/11/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
5
$13.88
25
$9.77
56
$9.49
112
$9.42
280
$9.40
504
$9.38
1,008 +
$9.35
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!