- Home ›
- All Products›
- Magnetics ›
- Filters ›
- Power Line Filters ›
- 6609008-2
6609008-2
TE Connectivity / AMP Brand
3EJH1=F8039 S0
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Description
+
3EJH1=F8039 S0
Product Highlights:
- Filter - EMI/RFI
- Filter Type = Power Line
- EJH (1-20 Amp) Series
- Medical Application
- Mount Style = Flange
Search Keywords: 66090082
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:6609008-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694030
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
40 -
Mounting:Panel Mount
-
Maximum Voltage Rating:250 VAC
-
Maximum Current Rating:3 A
-
Operating Frequency:50,60 Hz
-
Operating Temperature:-10 to 40 °C
-
Dimension:51.76 x 24.38 mm
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
132
Can Ship immediately
Minimum Order Quantity:
10
17 Weeks
can ship
9/7/26
Price (USD)
Qty
Unit Price
10
$8.64
40
$8.02
80
$7.90
120
$7.85
280
$7.69
520
$7.25
1,000 +
$6.76
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments