- Home ›
- All Products›
- Magnetics ›
- Filters ›
- Power Line Filters ›
- 6609008-1
6609008-1
TE Connectivity / AMP Brand
1EJH1=F8035 S0
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Description
+
1EJH1=F8035 S0
Product Highlights:
- Filter - EMI/RFI
- Filter Type = Power Line
- EJH (1-20 Amp) Series
- Medical Application
- Mount Style = Flange
Search Keywords: 66090081
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:6609008-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694030
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
40 -
Mounting:Panel Mount
-
Maximum Voltage Rating:250 VAC
-
Maximum Current Rating:1 A
-
Operating Frequency:50,60 Hz
-
Operating Temperature:-10 to 40 °C
-
Dimension:51.76 x 24.38 mm
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
332
Can Ship immediately
MOQ for In Stock Qty:
10
MOQ for out of Stock Qty:
10
17 Weeks
can ship
9/21/26
Price (USD)
Qty
Unit Price
10
$14.11
30
$14.08
60
$10.56
90
$9.85
120 +
$9.66
Click for Quote
Log in
to unlock special pricing