- Home ›
- All Products›
- 6609007-7
6609007-7
TE Connectivity / AMP Brand
20EJS8=F8139
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Description
+
20EJS8=F8139
Search Keywords: 66090077
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:6609007-7
-
Alias/AKA:20EJS8
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694030
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Ground Choke Option:No
-
Leakage Current (Max) (120VAC, 60Hz):220 µA
-
Filter Type:Power Line
-
Mount Angle:Right Angle
-
Operating Temperature Range:-10 – 40 °C
-
Leakage Current (Max) (250VAC, 50Hz):380 µA
-
Ground Option:None
-
Voltage Rating (Max):250 VAC
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
152
Can Ship immediately
MOQ for In Stock Qty:
4
MOQ for out of Stock Qty:
4
21 Weeks
can ship
10/26/26
Price (USD)
Qty
Unit Price
4
$33.45
20
$33.36
40
$20.53
60
$16.25
80 +
$15.93
Click for Quote
Log in
to unlock special pricing