- Home ›
- All Products›
- Magnetics ›
- Filters ›
- Power Line Filters ›
- 6609007-5
6609007-5
TE Connectivity / AMP Brand
20EJS1=F7904A S0
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Certificate of Compliance Guarantee
Description
+
20EJS1=F7904A S0
Product Highlights:
- Filter - EMI/RFI
- Filter Type = Power Line
- EJS (1-20 Amp) Series
- General Purpose Application
- Mount Style = Snap-in
Search Keywords: 66090075
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:6609007-5
-
Alias/AKA:20EJS1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694030
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
24 -
Mounting:Panel Mount
-
Maximum Voltage Rating:250 VAC
-
Maximum Current Rating:20 A
-
Operating Frequency:50,60 Hz
-
Operating Temperature:-10 to 40 °C
-
Dimension:37.08 x 29.99 mm
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
362
Can Ship immediately
MOQ for out of Stock Qty:
18
25 Weeks
can ship
10/29/26
Price (USD)
Qty
Unit Price
1
$38.76
5
$30.87
10
$24.90
18
$23.03
36
$21.73
54
$21.35
72 +
$19.65
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments