- Home ›
- All Products›
- Magnetics ›
- Filters ›
- Power Line Filters ›
- 6609007-3
6609007-3
TE Connectivity / AMP Brand
Power Entry Connector Receptacle, Male Blades IEC 320-C20 Panel Mount, Flange
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
Power Entry Connector Receptacle, Male Blades IEC 320-C20 Panel Mount, Flange
Product Highlights:
- Filter - EMI/RFI
- Filter Type = Power Line
- EEJ (1-20 Amp) Series
- General Purpose Application
- Mount Style = Flanged
Search Keywords: 66090073
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:6609007-3
-
Alias/AKA:20EEJ1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694030
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
24 -
Mounting:Panel Mount
-
Maximum Voltage Rating:250 VAC
-
Maximum Current Rating:20 A
-
Operating Frequency:50,60 Hz
-
Operating Temperature:-10 to 40 °C
-
Dimension:53 x 29.99 mm
Tools/3D Models
+
Product Guides
+
Product Changes
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
772
Can Ship immediately
Minimum Order Quantity:
5
19 Weeks
can ship
9/17/26
Price (USD)
Qty
Unit Price
5
$12.21
24
$12.00
48
$11.83
72
$11.79
120
$11.70
264
$11.62
504 +
$11.59
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments