Available Replacements
Daha Eski Eşdeğer
6609001-4 6609001-4 TE Connectivity / AMP Brand 3EEB1 S0=F7404
6609001-4

TE Connectivity / AMP Brand

In Stock: 20

Minimum Order: 5

View Product
Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

6609006-5

3EEJ1=F8009 S0

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
3EEJ1=F8009 S0
Product Highlights:
  • Power Line
  • EEJ (1-20 Amp) Series
  • General Purpose Application
  • Mount Style = Flange
  • Current Rating = 3 Amps.
Search Keywords: 66090065
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 6609006-5
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694030
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 40
Mounting: Flange Mount
Maximum Voltage Rating: 250 VAC
Maximum Current Rating: 3 A
Operating Frequency: 50,60 Hz
Operating Temperature: -10 to 40 °C
Dimension: 51.76 x 24.38 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
What replaces 6609006-5?
The recommended replacement for 6609006-5 is 6609001-4 from TE Connectivity / AMP Brand, available from OnlineComponents.com.
Is 6609006-5 RoHS compliant?
Yes, 6609006-5 is RoHS compliant.
What is the lead time for 6609006-5?
The standard lead time for 6609006-5 is approximately 30 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
On Order:
408   can ship 2/10/27
Minimum Order Quantity:
5
30 Weeks can ship 6/21/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
5
$12.64
40
$10.10
80
$10.00
120
$9.47
280
$9.23
520
$9.03
1,000 +
$8.35
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!