- Home ›
- All Products›
- Magnetics ›
- Filters ›
- Power Line Filters ›
- 6609006-4
6609006-4
TE Connectivity / AMP Brand
1EJS1=F8025
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
1EJS1=F8025
Product Highlights:
- Filter - EMI/RFI
- Filter Type = Power Line
- EJS (1-20 Amp) Series
- General Purpose Application
- Mount Style = Snap-in
Search Keywords: 66090064
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:6609006-4
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694030
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
40 -
Mounting:Panel Mount
-
Maximum Voltage Rating:250 VAC
-
Maximum Current Rating:1 A
-
Operating Frequency:50,60 Hz
-
Operating Temperature:-10 to 40 °C
-
Dimension:35.81 x 24.38 mm
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
50
Ships today, if you order in
Minimum Order Quantity:
5
25 Weeks
can ship
11/23/26
Price (USD)
Qty
Unit Price
5
$10.02
40
$9.59
80
$9.45
120
$9.37
280
$9.20
520
$8.52
1,000 +
$8.40
Click for Quote
Log in
to unlock special pricing