- Home ›
- All Products›
- Magnetics ›
- Filters ›
- Power Line Filters ›
- 6609006-3
6609006-3
TE Connectivity / AMP Brand
1EEJP=F8008 S0
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
1EEJP=F8008 S0
Product Highlights:
- Filter - EMI/RFI
- Filter Type = Power Line
- EEJ (1-20 Amp) Series
- General Purpose Application
- Mount Style = Printed Circuit Mount
Search Keywords: 66090063
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:6609006-3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694030
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
40 -
Mounting:Flange Mount
-
Maximum Voltage Rating:250 VAC
-
Maximum Current Rating:1 A
-
Operating Frequency:50,60 Hz
-
Operating Temperature:-10 to 40 °C
-
Dimension:51.76 x 24.38 mm
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
90
Ships today, if you order in
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
30
17 Weeks
can ship
9/8/26
Price (USD)
Qty
Unit Price
5
$17.18
10
$14.58
30
$13.78
60
$12.70
90
$12.33
120 +
$11.35
Click for Quote
Log in
to unlock special pricing