- Home ›
- All Products›
- Magnetics ›
- Filters ›
- Power Line Filters ›
- 6609006-1
6609006-1
TE Connectivity / AMP Brand
1EEJ1=F8005 S0
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Description
+
1EEJ1=F8005 S0
Product Highlights:
- Filter - EMI/RFI
- Filter Type = Power Line
- EEJ (1-20 Amp) Series
- General Purpose Application
- Mount Style = Flanged
Search Keywords: 66090061
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:6609006-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694030
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
40 -
Mounting:Flange Mount
-
Maximum Voltage Rating:250 VAC
-
Maximum Current Rating:1 A
-
Operating Frequency:50,60 Hz
-
Operating Temperature:-10 to 40 °C
-
Dimension:51.76 x 24.38 mm
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
4
Can Ship immediately
You may purchase all in-stock quantity of 4
Stock lot only:
4
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
5
19 Weeks
can ship
9/17/26
Price (USD)
Qty
Unit Price
1
$15.719
5
$14.290
10
$14.260
30
$14.220
60
$10.660
90
$9.950
120 +
$9.750
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments
Older Equivalent